The EVM-31G-A00-B25 is a through-hole mounted, cermet type resistor with a resistance of 200kR and a tolerance of 25%. It has a maximum power dissipation of 300mW and is packaged in bulk. The resistor has dimensions of 0.268inch in length and 0.331inch in height.
Checking distributor stock and pricing after the page loads.
| Height | 0.331inch |
| Length | 0.268inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | EVM-31GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| Width | 0.268inch |
| RoHS | Not Compliant |