The EVM-36GA00B22 is a 200 ohm cermet resistor from Panasonic with a 25% tolerance. It has a maximum power dissipation of 300mW and is available in a through hole package. The resistor is dust-proof and has a height of 0.291 inches. It is packaged in bulk and has a termination of PC pin. The resistor is suitable for general purpose applications.
Panasonic EVM-36GA00B22 technical specifications.
| Package/Case | 200 |
| Height | 0.291inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | EVM-36GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |
No datasheet is available for this part.