Panasonic's EVM-36GA00B52 is a cermet resistor with a resistance of 500 ohms and a tolerance of 25%. It has a maximum power dissipation of 300 milliwatts and is designed for through-hole mounting. The resistor is part of the EVM-36GA Dust-Proof series and features a termination of PC pin. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Height | 0.291inch |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | EVM-36GA Dust-Proof |
| Termination | PC Pin |
| Tolerance | 25% |
| RoHS | Not Compliant |