TRIMMER 100 OHM 0.5W TH
Checking distributor stock and pricing after the page loads.
| Height | 0.386inch |
| Length | 0.375inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 21 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | EVM |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Not Compliant |