The EVM7JSX30BQ4 is a cermet resistor from Panasonic with a resistance of 47kR and a tolerance of 25%. It has a maximum power dissipation of 50mW and is designed for surface mount applications. The resistor is available in a cut tape packaging format. It is not RoHS compliant and contains lead, making it a non-lead free component. The physical dimensions of the resistor are 0.122inch in width, 0.146inch in length, and 0.079inch in height.
Checking distributor stock and pricing after the page loads.
Panasonic EVM7JSX30BQ4 technical specifications.
| Height | 0.079inch |
| Lead Free | Contains Lead |
| Length | 0.146inch |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 47kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | EVM |
| Tolerance | 25% |
| Width | 0.122inch |
| RoHS | Not Compliant |
No datasheet is available for this part.