Res Carbon Composition Trimmer 100K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 4.65 X 8mm) Pin Thru-Hole Bulk
Panasonic EVN-D2AA03B15 technical specifications.
| Color | Orange, Yellow |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | EVN |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B15 to view detailed technical specifications.
No datasheet is available for this part.