Trimmer Pot.: Carbon, 6MM Sq., Side Adj. Type: EVND2A(BULK), Dustproof, 200K Ohms
Panasonic EVN-D2AA03B25 technical specifications.
| Color | Orange, Yellow |
| Height | 0.307inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 200kR |
| Resistor Type | Carbon |
| Series | EVN-D2A |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D2AA03B25 to view detailed technical specifications.
No datasheet is available for this part.