The Panasonic EVN-DJAA03B15 is a variable resistor with a resistance of 100kR and a tolerance of 30%. It features a linear taper and is designed for through hole mounting on a PCB. The resistor is lead free and compliant with RoHS regulations. It has a maximum power dissipation of 100mW and is available in a tape and reel packaging format.
Panasonic EVN-DJAA03B15 technical specifications.
| Color | Orange, Yellow |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | EVN-DJA |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DJAA03B15 to view detailed technical specifications.
No datasheet is available for this part.