ENCODER 60MM OPEN CENTER 15 PPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 10V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | EVQV0 |
| Termination | PC Pin |
| RoHS | Compliant |