Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-V5D00309B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-V5D00309B technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 10V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | EVQV |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-V5D00309B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
