Panasonic EVQ-V6B00909B technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 10V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-V6B00909B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
