Sign in to ask questions about the Panasonic EVQ-WK4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-WK4001 technical specifications.
| Actuator Type | Thumbwheel |
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Positions | 15 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | EVQWK |
| Termination | SMD/SMT |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-WK4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
