Panasonic EWA-Q30C15A14 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 40% |
| Series | EWA - Dual |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EWA-Q30C15A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.