The EX-F61-PN is a chemical-resistant liquid leak detection sensor with a PNP open-collector transistor output. It is designed for detecting water and agents such as sulfuric acid, hydrochloric acid, and ammonia. The sensor features a built-in amplifier and provides dual LED indicators for normal and fault states.
Panasonic EX-F61-PN technical specifications.
| Supply Voltage | 12 to 24V DC |
| Current Consumption | 15 or lessmA |
| Output Type | PNP open-collector transistor |
| Max Source Current | 50mA |
| Response Time | 50 or lessms |
| Ambient Temperature | -10 to +60°C |
| Protection | 67IP |
| RoHS | Compliant |
| Ce Marking | EMC Directive, RoHS Directive |
| Ul Recognition | Compliant |
Download the complete datasheet for Panasonic EX-F61-PN to view detailed technical specifications.
No datasheet is available for this part.