The EX-F71 is a general-purpose leak detection sensor designed to detect liquids such as water and Fluorinert. It features a compact polypropylene enclosure and an infrared LED emitting element. The sensor operates on a 12 to 24 V DC supply and provides an NPN open-collector transistor output. It includes a red LED FAULT indicator for leak detection or improper mounting and a green LED NORMAL indicator for proper mounting status. The device is IP67 rated and includes short-circuit protection.
Panasonic EX-F71 technical specifications.
| Sensing Object | Water, Fluorinert |
| Supply Voltage | 12 to 24V DC |
| Current Consumption | 10 or lessmA |
| Output Type | NPN open-collector transistor |
| Maximum Sink Current | 50mA |
| Response Time | 50 or lessms |
| Protection Rating | IP67 |
| Ambient Temperature | -10 to +60°C |
| Cable Length | 2m |
| Enclosure Material | Polypropylene |
| RoHS | Compliant (2011/65/EU and 2015/863/EU) |
No datasheet is available for this part.