The EX-L211 is an ultra-compact, high-precision laser sensor from the EX-L200 series. It features a built-in amplifier and utilizes a Class 1 red laser diode to achieve minute object detection as small as 0.3mm. The thru-beam design provides a 1-meter sensing range with a fast 0.5ms response time and is housed in an IP67-rated plastic enclosure for factory automation environments.
Checking distributor stock and pricing after the page loads.
| Sensing Range | 1m |
| Output Type | NPN Open-collector Transistor |
| Supply Voltage | 12 to 24V DC |
| Response Time | 0.5ms |
| Light Source | Red Laser Diode (Class 1) |
| Min. Sensing Object | 0.3mm |
| Degree of Protection | 67IP |
| Current Consumption | 10 (Emitter), 10 (Receiver)mA |
| Operating Temperature | -10 to +55°C |
| Emission Spot Size | 6 x 4mm |
| Ce | EMC Directive, RoHS Directive |
| Ukca | EMC Regulations, RoHS Regulations |
| Fda | Complies with 21 CFR 1040.10 and 1040.11 |