The EX-L221 is an ultra-compact, self-contained laser sensor from the EX-L200 series, designed for high-precision detection of minute objects. It features a built-in amplifier and uses a Class 1 red semiconductor laser (655nm) as its light source, ensuring safety while providing a fine beam spot of approximately 1mm at a 300mm distance. This spot-reflective sensor can detect objects as small as 0.01mm gold wire and offers a sensing range of 45 to 300mm. It is housed in a rugged IP67-rated polybutylene terephthalate enclosure, making it suitable for demanding industrial automation environments. The sensor provides an NPN open-collector output and includes a sensitivity adjuster and integrated interference prevention for mounting multiple units close together.
Checking distributor stock and pricing after the page loads.
| Sensing Range | 45 to 300mm |
| Output Type | NPN open-collector transistor |
| Supply Voltage | 12 to 24V DC |
| Current Consumption | 15 or lessmA |
| Response Time | 0.5 or lessms |
| Light Source | Red semiconductor laser, Class 1, 655nm |
| Beam Spot Diameter | 1.0 (at 300mm distance)mm |
| Repeatability | 0.02 or less (at 100 to 200mm distance)mm |
| Hysteresis | 20 or less of operation distance% |
| Degree of Protection | IP67IP Rating |
| Operating Temperature | -10 to +55°C |
| Cable Length | 2m |
| RoHS | Compliant |
| Ce Marking | EMC Directive, RoHS Directive |
| Laser Safety | Class 1 (IEC/EN/JIS/FDA) |
| Regulatory Compliance | UKCA, FDA 21 CFR 1040.10 and 1040.11 |