Thick film resistor array featuring 15 Ohm resistance with a 5% tolerance and a temperature coefficient of ±200ppm/°C. This isolated circuit type component is housed in a 0302 (0805 metric) molded SMD package with 4 pins and convex terminations. It operates within a temperature range of -55°C to 125°C, offering 31mW power per element and a 12.5V voltage rating. Supplied on tape and reel, this RoHS compliant component is designed for surface mounting.
Panasonic EXB-14V150JX technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0805 |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Depth | 0.6mm |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-14V150JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.