
The EXB-V8V301JV is an isolated 4-element resistor network from Panasonic, featuring a 300R resistance value with a tolerance of 5%. It is designed for surface mount applications and is available in a 1206 package with a terminal pitch of 0.8mm. The network has a power rating of 62.5mW and is suitable for operating temperatures between -55°C and 125°C. It is not radiation hardened and is available in tape and reel packaging with a quantity of 5000 units.
Panasonic EXB-V8V301JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 300R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V301JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
