Fixed Attenuator, 0MHz Min, 3000MHz Max, 1 X 1 MM, ROHS COMPLIANT, 0404, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |