Chip Attenuator 3GHz 5dB Automotive 4-Pin Case 0404(1010Metric) T/R
Checking distributor stock and pricing after the page loads.
Panasonic EXB24AT5AR3X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.