Fixed Attenuator, 0MHz Min, 2200MHz Max, CHIP-4
Checking distributor stock and pricing after the page loads.
Panasonic EXB24AT9AR5X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.