The EXB28VR000X is an 8-element surface mount resistor network from Panasonic. It features a package height of 0.35mm and a package width of 1.0mm. The resistor network operates within a temperature range of -55°C to 125°C. It is categorized as a resistor network and array, and is designed for surface mount applications.
Panasonic EXB28VR000X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB28VR000X to view detailed technical specifications.
No datasheet is available for this part.