
Rectangular thermal management film, 0.07mm thick, 115mm wide, and 180mm long. Constructed from a polymer, graphite, and film composite with adhesive mounting. RoHS compliant and available in bulk packaging.
Panasonic EYG-A121807M technical specifications.
| Color | Grey |
| Length | 180mm |
| Material | Polymer, Graphite, FILM |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PGS |
| Shape | Rectangular |
| Thickness | 0.07mm |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYG-A121807M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
