
High-performance pyrolytic graphite sheet for thermal management, featuring exceptional thermal conductivity of 700W/m.K. This rectangular film, measuring 115mm x 90mm with a 0.1mm thickness, is constructed from a polymer and graphite composite. The material is RoHS compliant and lead-free, supplied in a package quantity of 20.
Sign in to ask questions about the Panasonic EYG-S091210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EYG-S091210 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 115mm |
| Material | Polymer, Graphite, FILM |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Series | PGS |
| Shape | Rectangular |
| Thickness | 0.1mm |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYG-S091210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
