Panasonic EYG-S121810 resistors are rectangular in shape, measuring 180mm in length and 115mm in width, with a thickness of 0.0039inch. They are available in a 20-pack and are compliant with RoHS regulations. The resistors are made from a combination of polymer, graphite, and film materials, and have a grey color. They are lead-free and suitable for use in a variety of applications.
Panasonic EYG-S121810 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Polymer, Graphite, FILM |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PGS |
| Shape | Rectangular |
| Thickness | 0.0039inch |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EYG-S121810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.