Thrml Mgmt Access Graphite Sheet 0.2K.cm²/W 400W/m.K Automotive
Checking distributor stock and pricing after the page loads.
Panasonic EYGS0909ZLX2 technical specifications.
| Type | Graphite Sheet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 400°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.