
Panasonic FC-NA40-20 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Series | NA40 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FC-NA40-20 to view detailed technical specifications.
No datasheet is available for this part.
