Panasonic FD-41 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
