Panasonic FD-AL11 technical specifications.
| Depth | 20mm |
| Length | 20mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 320mm |
| Series | FX-500 |
| Termination | Cable |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-AL11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
