SENSOR REFLECTIVE 50MM R4 COAX
Checking distributor stock and pricing after the page loads.
Panasonic FD-EG30S technical specifications.
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Series | FX-500 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.