Panasonic FD-R60 technical specifications.
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-R60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.