Fuel Filler Neck 1999 Mazda Protege 1.6L 1.8L, FN521
Panasonic FN521 technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Weight | 0.0182lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic FN521 to view detailed technical specifications.
No datasheet is available for this part.