Panasonic FP0-A80 technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Series | FP0 |
| Termination | Screw |
| Turn-On Delay Time | 1ms |
| Weight | 0.221lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-A80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.