Panasonic FP0-C32T-A technical specifications.
| Approvals | UL, CE |
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Termination | Screw |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.