Panasonic FP0-E16RS-A technical specifications.
| Approvals | UL, CE, EN |
| Package/Case | Module |
| Depth | 60mm |
| Height | 90mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1ms |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-E16RS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.