I/O Module Relays Input Module DIN Rail
Panasonic FP0-E16X-A technical specifications.
| Approvals | UL, CE, EN |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| RoHS | Not Compliant |
No datasheet is available for this part.