The FP0 Series Programmable Logic Controller Module from Panasonic features a module package with dimensions of 60mm depth, 25mm length, and 90mm width. It operates within a temperature range of 0°C to 55°C and provides an output current of 30mA. This module is part of the FP0 Series and is designed for use in industrial automation and control applications, specifically in modular and compact programmable logic controllers.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 60mm |
| Length | 25mm |
| Manufacturer Series | FP0 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Current | 30mA |
| Package Quantity | 1 |
| Width | 90mm |
| RoHS | Compliant |