The FP0-PSA2 is a module power supply from Panasonic with a nominal output voltage of 24V and a maximum output current of 700mA. It has a maximum output power of 16.8W and is designed for panel and DIN rail mounting. The module operates within a temperature range of 0°C to 55°C. It can handle a maximum input voltage of 265V AC and has a maximum input current of 700mA.
Sign in to ask questions about the Panasonic FP0-PSA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FP0-PSA2 technical specifications.
| Package/Case | Module |
| Height | 90mm |
| Input Current | 700mA |
| Length | 60mm |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Power | 16.8W |
| Mount | Panel, DIN Rail |
| Nominal Input Voltage (AC) | 115.23kV |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 17W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 30.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP0-PSA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.