COMM MODULE 64 DIGITAL 64 SS
Checking distributor stock and pricing after the page loads.
Panasonic FP0-SL1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | FP0 |
| Termination | Circular |
| RoHS | Compliant |
No datasheet is available for this part.