Modular PLC thermocouple input module for K, J, T, and R types, offering 0.1°C resolution. Designed for industrial automation, this DIN rail mountable unit operates within a 0°C to 55°C temperature range. Features screw termination for secure connections.
Panasonic FP0-TC4 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | FP0 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.