
8-channel thermocouple input module for industrial automation. Features screw terminal connections and DIN rail mounting for easy integration. Operates within a temperature range of 0°C to 55°C. This compact module is designed for programmable logic controller systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | FP0 |
| Termination | Screw |
| RoHS | Compliant |
