8-channel analog input module for industrial automation. Features screw termination and a compact module package. Operates within a temperature range of 0°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | FP2 |
| Termination | Screw |
| Weight | 0.35lb |
| RoHS | Compliant |