
Modular and compact programmable logic controller designed for industrial automation. Features a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. Mounts to standard configurations. Part of the FP2SH series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Series | FP2SH |
| RoHS | Compliant |
