
24V power supply module for modular and compact programmable logic controllers. Features a rectangular termination and operates within a temperature range of 0°C to 55°C. This module is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | FP2 |
| Termination | Rectangular |
| RoHS | Compliant |
