
PLC, FP2 Expansion Unit, Serial Data Unit (Gen. Communication)
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Manufacturer Series | FP2 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | FP2 |
| Termination | D-Sub |
| RoHS | Compliant |