PLC, FP2 Input Unit, 64 Points, 24VDC Input, Connector Connection
Checking distributor stock and pricing after the page loads.
Panasonic FP2-X64D2 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Manufacturer Series | FP2 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 64 |
| Series | FP2 |
| Termination | Rectangular |
| Weight | 0.265lb |
| RoHS | Compliant |