Panasonic PLC Expansion Module Expansion Unit 64 Output 5 - 24 V dc
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 64 |
| Output Type | PNP |
| Series | FP2 |
| Termination | Rectangular |
| Weight | 0.265lb |
| RoHS | Compliant |