The FP2-Y64T is a 64-output NPN open collector module from Panasonic, designed for use in industrial automation and control applications. It features a rectangular termination and operates within a temperature range of 0 to 55°C. With a maximum output current of 100mA, this module is suitable for a variety of control and logic applications. The module is part of the FP2 series from Panasonic, a manufacturer of industrial automation and control components.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Manufacturer Series | FP2 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 64 |
| Output Current | 100mA |
| Output Type | NPN |
| Series | FP2 |
| Termination | Rectangular |
| Weight | 0.265lb |
| RoHS | Compliant |