
The Panasonic FPG-C24R2H is a 24-channel programmable logic controller with 16 inputs and 8 outputs. It features a relay output type with a maximum current of 4.5A. The device is designed for DIN rail mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved for use in UL and CE environments. The device measures 94.5mm in length, 70mm in width, and 30mm in depth, and weighs 0.309lb.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Depth | 30mm |
| Length | 94.5mm |
| Manufacturer Series | FPG |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 24 |
| Number of Inputs | 16 |
| Number of Outputs | 8 |
| Output Current | 4.5A |
| Output Type | RELAY |
| Series | FP Sigma |
| Throw Configuration | SPST |
| Weight | 0.309lb |
| Width | 70mm |
| RoHS | Compliant |
